Print Page
0683G9200-01
SMD FUSE, SLOW BLOW, 20A, 350VAC, 4818
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0683G9200-01
Order Code3871963
Product Range0683G Series
Technical Datasheet
373 In Stock
Need more?
373 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY14.570 (CNY16.4641) |
| 100+ | CNY10.250 (CNY11.5825) |
| 500+ | CNY9.740 (CNY11.0062) |
| 1000+ | CNY9.160 (CNY10.3508) |
| 2000+ | CNY8.570 (CNY9.6841) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.26 (CNY18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683G9200-01
Order Code3871963
Product Range0683G Series
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC350V
Voltage Rating VDC125V
Fuse Case Style4818 [1245 Metric]
Product Range0683G Series
SVHCLead
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0683G Series
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00111