Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0683G9250-01
Order Code3872639
Your Part Number
Technical Datasheet
4,122 In Stock
Need more?
4122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.250 (CNY18.3625) |
| 10+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY13.700 (CNY15.481) |
| 50+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY11.500 (CNY12.995) |
| 250+ | CNY10.260 (CNY11.5938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.25 (CNY18.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
350V
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00111