Print Page
0686F0500-01
FUSE, SMD, 0.5A, FAST ACTING, 0603
Image is for illustrative purposes only. Please refer to product description.
9,033 In Stock
Need more?
9033 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage Rating VAC
32V
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VDC
63V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028