Print Page
0ACG-2500-TE
SMD FUSE, 2.5A, 350VAC, 11.2MM X 5.05MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ACG-2500-TE
Order Code3864264
Product Range0ACG Series
Technical Datasheet
853 In Stock
Need more?
853 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY20.070 (CNY22.6791) |
| 100+ | CNY15.750 (CNY17.7975) |
| 500+ | CNY12.010 (CNY13.5713) |
| 1000+ | CNY11.500 (CNY12.995) |
| 2000+ | CNY11.480 (CNY12.9724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACG-2500-TE
Order Code3864264
Product Range0ACG Series
Technical Datasheet
Fuse Current2.5A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11.2mm x 5.05mm
Product Range0ACG Series
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
350V
Fuse Case Style
11.2mm x 5.05mm
Breaking Capacity Current DC
100A
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0ACG Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001074