Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0300FF1A
Order Code2914722
Product Range0ZRR Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0300FF1A
Order Code2914722
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter24.9mm
Length-
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
0ZRR Series
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
24.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001618