Print Page
0ZTF0110FF2C
PPTC RESET FUSE, AEC-Q200, 1.1A, 2920
Image is for illustrative purposes only. Please refer to product description.
1,482 In Stock
Need more?
1482 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.580 (CNY10.8254) |
10+ | CNY7.130 (CNY8.0569) |
100+ | CNY5.280 (CNY5.9664) |
500+ | CNY4.440 (CNY5.0172) |
1000+ | CNY3.960 (CNY4.4748) |
2000+ | CNY3.840 (CNY4.3392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.58 (CNY10.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTF0110FF2C
Order Code3871945
Technical Datasheet
Voltage Rating16VDC
Holding Current1.1A
Current Rating Max50A
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
16VDC
Current Rating Max
50A
Automotive Qualification Standard
AEC-Q200
Holding Current
1.1A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268