Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoG27-122T-162.
Order Code4294125
Product RangeMagJack Series
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY70.410 (CNY79.5633) |
10+ | CNY59.830 (CNY67.6079) |
48+ | CNY55.240 (CNY62.4212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY70.41 (CNY79.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoG27-122T-162.
Order Code4294125
Product RangeMagJack Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
With LED
Product Range
MagJack Series
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891