Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054NA
Order Code2908005
Product RangePFE1100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,361.900 (CNY3,798.947) |
| 5+ | CNY3,294.670 (CNY3,722.9771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,361.90 (CNY3,798.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054NA
Order Code2908005
Product RangePFE1100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.1kW
Output Voltage Nom12V
Output Current Max90A
Product RangePFE1100 Series
Input Voltage VAC90V AC to 264V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
PFE1100 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.1kW
Output Current Max
90A
Input Voltage VAC
90V AC to 264V AC
Technical Docs (2)
Alternatives for PFE1100-12-054NA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05