Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY81.960 (CNY92.6148) |
10+ | CNY69.650 (CNY78.7045) |
45+ | CNY62.640 (CNY70.7832) |
90+ | CNY59.650 (CNY67.4045) |
135+ | CNY57.970 (CNY65.5061) |
270+ | CNY55.200 (CNY62.376) |
540+ | CNY52.570 (CNY59.4041) |
1035+ | CNY50.220 (CNY56.7486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.96 (CNY92.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-1UG020F
Order Code3804973
Product RangeBC Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourGray
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Gray
Cable Length - Imperial
20ft
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536