Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY649.720 (CNY734.1836) |
| 5+ | CNY611.230 (CNY690.6899) |
| 10+ | CNY572.740 (CNY647.1962) |
| 25+ | CNY534.240 (CNY603.6912) |
| 50+ | CNY508.760 (CNY574.8988) |
| 100+ | CNY489.080 (CNY552.6604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY649.72 (CNY734.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Jacket Colour
Teal
Cable Length - Imperial
30ft
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
9.15m
Product Range
BM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562918