Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.560 (CNY198.3828) |
| 10+ | CNY153.190 (CNY173.1047) |
| 20+ | CNY146.120 (CNY165.1156) |
| 50+ | CNY141.970 (CNY160.4261) |
| 100+ | CNY135.210 (CNY152.7873) |
| 200+ | CNY126.760 (CNY143.2388) |
| 500+ | CNY120.680 (CNY136.3684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.56 (CNY198.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBM-6AJPK025F
Order Code3770908
Product RangeBM Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
7.6m
Product Range
BM Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
25ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268