Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No37112 010500
Order Code1352464
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,329.530 (CNY12,802.3689) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY11,329.53 (CNY12,802.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37112 010500
Order Code1352464
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColourBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.826mm
Approval Specification-
Product RangeTUK SGACK902S Keystone Coupler
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.826mm
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.14212