Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No5500UE 0081000
Order Code4337759
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.770 (CNY1,835.9901) |
| 2+ | CNY1,549.930 (CNY1,751.4209) |
| 3+ | CNY1,507.570 (CNY1,703.5541) |
| 5+ | CNY1,455.670 (CNY1,644.9071) |
| 7+ | CNY1,422.330 (CNY1,607.2329) |
| 10+ | CNY1,393.010 (CNY1,574.1013) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY1,624.77 (CNY1,835.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5500UE 0081000
Order Code4337759
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.251mm
Outside Diameter3.251mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Gray
Conductor Material
Copper
External Diameter
3.251mm
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Outside Diameter
3.251mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824