Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No73603WS 008100
Order Code4168018
Product RangeMachFlex 73000WS Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,572.610 (CNY2,907.0493) |
| 5+ | CNY2,521.160 (CNY2,848.9108) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,572.61 (CNY2,907.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No73603WS 008100
Order Code4168018
Product RangeMachFlex 73000WS Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.32mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.855mm
Voltage Rating600V
Product RangeMachFlex 73000WS Series
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Conductor Material
Copper
External Diameter
9.855mm
Product Range
MachFlex 73000WS Series
No. of Cores
3Core
Conductor Area CSA
1.32mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288