Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7805-010-100
Order Code1378759
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,636.340 (CNY1,849.0642) |
| 5+ | CNY1,605.310 (CNY1,814.0003) |
| 10+ | CNY1,574.280 (CNY1,778.9364) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,636.34 (CNY1,849.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7805-010-100
Order Code1378759
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialCopper
External Diameter2.794mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge25AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.48m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.794mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
25AWG
Technical Docs (1)
Alternatives for 7805-010-100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804