Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7812E.01500
Order Code1218048
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,360.870 (CNY7,187.7831) |
| 5+ | CNY6,182.180 (CNY6,985.8634) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY6,360.87 (CNY7,187.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7812E.01500
Order Code1218048
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.259mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Eca
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
0.259mm²
Reel Length (Metric)
500m
Jacket Colour
Blue
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10