Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.950 (CNY1,418.0935) |
| 2+ | CNY1,154.160 (CNY1,304.2008) |
| 5+ | CNY1,150.250 (CNY1,299.7825) |
| 25+ | CNY1,067.630 (CNY1,206.4219) |
| 50+ | CNY1,014.680 (CNY1,146.5884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.95 (CNY1,418.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8050
Order Code4167838
Technical Datasheet
Jacket Material-
Jacket Colour-
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)160ft
Reel Length (Metric)48.8m
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.861mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
-
Wire Gauge
20AWG
Reel Length (Imperial)
160ft
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.861mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
48.8m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246305