Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8054
Order Code1553350
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No8054
Order Code1553350
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1020ft
Reel Length (Metric)310.9m
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.356mm
Approval Specification-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
28AWG
Reel Length (Imperial)
1020ft
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.356mm
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
310.9m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231