Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,394.570 (CNY3,835.8641) |
| 5+ | CNY2,726.960 (CNY3,081.4648) |
| 10+ | CNY2,376.670 (CNY2,685.6371) |
| 25+ | CNY2,227.440 (CNY2,517.0072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,394.57 (CNY3,835.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8058
Order Code4710492
Technical Datasheet
Cable & Wire Type-
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge36AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1ft
Reel Length (Metric)305mm
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.147mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305mm
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
Unjacketed
Wire Gauge
36AWG
Reel Length (Imperial)
1ft
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.147mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001