Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8132 060100
Order Code4168054
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,785.860 (CNY2,018.0218) |
| 5+ | CNY1,781.180 (CNY2,012.7334) |
| 10+ | CNY1,745.560 (CNY1,972.4828) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,785.86 (CNY2,018.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8132 060100
Order Code4168054
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.588mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
5.588mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.40616