Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8259 010U500
Order Code1237500
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No8259 010U500
Order Code1237500
Technical Datasheet
Conductor Area CSA-
Conductor MaterialTinned Copper
Outside Diameter4.902mm
External Diameter4.902mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 33AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
Technical Specifications
Conductor Area CSA
-
Outside Diameter
4.902mm
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
4.902mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 33AWG
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.94216