Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No83006 005100
Order Code1352518
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 005100
Order Code1352518
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialHTF Thermoelastomer
Jacket ColourGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationUL 1213
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
HTF Thermoelastomer
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
UL 1213
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178265