Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,680.680 (CNY1,899.1684) |
5+ | CNY1,647.070 (CNY1,861.1891) |
10+ | CNY1,613.460 (CNY1,823.2098) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,680.68 (CNY1,899.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 010100..
Order Code1704457
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 0.16mm
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationUL 1213
Product Range-
Product Overview
The 83006 010100 is a 1-conductor black Hook-up Wire with tetrafluoroethylene (TFE) insulation and silver-plated copper (SPC) conductor.
- CPR: Not Yet Qualified
- 15.75Ω/1000ft at 20°C Nominal conductor DC resistance
- -70 to 200°C Operating temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.16mm
Conductor Material
Silver Plated Copper
Approval Specification
UL 1213
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113