Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,770.800 (CNY2,001.004) |
2+ | CNY1,684.410 (CNY1,903.3833) |
3+ | CNY1,635.570 (CNY1,848.1941) |
5+ | CNY1,575.690 (CNY1,780.5297) |
7+ | CNY1,537.250 (CNY1,737.0925) |
10+ | CNY1,497.320 (CNY1,691.9716) |
25+ | CNY1,398.550 (CNY1,580.3615) |
50+ | CNY1,327.290 (CNY1,499.8377) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,770.80 (CNY2,001.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8890 010100
Order Code4167962
Technical Datasheet
Jacket MaterialRubber
Jacket ColourBlack
Conductor Area CSA-
No. of Max Strands x Strand Size45 x 40AWG
Conductor MaterialTinned Copper
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Rubber
Conductor Area CSA
-
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
45 x 40AWG
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368