Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
2 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,657.150 (CNY5,262.5795) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY4,657.15 (CNY5,262.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9913 010100
Order Code1469285
Technical Datasheet
Coaxial Cable TypeRG8
Wire Gauge10AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter10.28mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9913 010100 is a RG-8/U type Coaxial Cable with semi-solid polyethylene insulation and Duobond II® + tinned copper braided shield (90% coverage). It is made of 10AWG 0.108" bare copper conductor and PVC jacket.
- CPR: Eca
- 75°C Non-UL Temperature Rating
- 50Ω Impedance
- 0.077μH/ft Nominal Inductance
- 30.8pF/ft Nominal Capacitance Conductor to Shield
- 1.2ns/ft Nominal Delay
- 600V RMS Maximum Operating Voltage (Non-UL)
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG8
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.28mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
10AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6