Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoC601106007
Order Code2947126
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part NoC601106007
Order Code2947126
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LAN Category
Cat6
Cable Length - Imperial
7ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
2.1m
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536