Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-GR-C
Order Code3783266
Product RangeDiamond Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.124 (CNY0.1401) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY124.00 (CNY140.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-GR-C
Order Code3783266
Product RangeDiamond Series
Technical Datasheet
Cable Tie MaterialNylon UV Resistant (Polyamide UV Resistant)
Cable Tie ColourGreen
Cable Tie Length4.12"
Cable Tie Width0.095"
Cable Bundle Diameter Max0.88"
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Tie Material
Nylon UV Resistant (Polyamide UV Resistant)
Cable Tie Length
4.12"
Cable Bundle Diameter Max
0.88"
Cable Tie Type
Standard
SVHC
No SVHC (07-Jul-2017)
Cable Tie Colour
Green
Cable Tie Width
0.095"
Minimum Loop Tensile Strength
18lb
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161