Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETADUCT
Manufacturer Part No10450103Y
Order Code3647897
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,100.630 (CNY1,243.7119) |
| 5+ | CNY1,078.620 (CNY1,218.8406) |
| 10+ | CNY1,056.610 (CNY1,193.9693) |
| 25+ | CNY1,034.600 (CNY1,169.098) |
| 50+ | CNY1,012.580 (CNY1,144.2154) |
| 100+ | CNY990.570 (CNY1,119.3441) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,100.63 (CNY1,243.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10450103Y
Order Code3647897
Technical Datasheet
External Height - Metric50mm
External Width - Metric100mm
Length - Metric2m
External Height - Imperial3.94"
External Width - Imperial3.94"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
50mm
Length - Metric
2m
External Width - Imperial
3.94"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
100mm
External Height - Imperial
3.94"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7