Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETADUCT
Manufacturer Part No10490104Y
Order Code3648010
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,493.600 (CNY1,687.768) |
| 5+ | CNY1,453.170 (CNY1,642.0821) |
| 10+ | CNY1,424.400 (CNY1,609.572) |
| 25+ | CNY1,411.110 (CNY1,594.5543) |
| 50+ | CNY1,397.820 (CNY1,579.5366) |
| 100+ | CNY1,368.800 (CNY1,546.744) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,493.60 (CNY1,687.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10490104Y
Order Code3648010
Technical Datasheet
External Height - Metric75mm
External Width - Metric100mm
Length - Metric2m
External Height - Imperial3.94"
External Width - Imperial3.94"
Length - Imperial6.56ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
75mm
Length - Metric
2m
External Width - Imperial
3.94"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
100mm
External Height - Imperial
3.94"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11