Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETATHERM
Manufacturer Part No3K3A340I
Order Code9707255
Product RangeBetaCurve-1 Series
Your Part Number
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.980 (CNY107.3274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.98 (CNY107.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No3K3A340I
Order Code9707255
Product RangeBetaCurve-1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Product RangeBetaCurve-1 Series
NTC MountingThrough Hole
B-Constant3892K
Thermistor TerminalsRadial Leaded
Lead Length200mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Resistance (25°C)
3kohm
Product Range
BetaCurve-1 Series
B-Constant
3892K
Lead Length
200mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814