Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-0327-782-07
Order Code2949596
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.160 (CNY160.6408) |
| 10+ | CNY129.390 (CNY146.2107) |
| 25+ | CNY123.740 (CNY139.8262) |
| 100+ | CNY116.310 (CNY131.4303) |
| 250+ | CNY103.830 (CNY117.3279) |
| 500+ | CNY99.450 (CNY112.3785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.16 (CNY160.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-0327-782-07
Order Code2949596
Technical Datasheet
Connector to ConnectorM16 Circular Plug to Free End
No. of Positions7Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M16 Circular Plug to Free End
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
No. of Positions
7Ways
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020286