Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.370 (CNY96.4681) |
| 50+ | CNY82.810 (CNY93.5753) |
| 100+ | CNY80.250 (CNY90.6825) |
| 250+ | CNY78.540 (CNY88.7502) |
| 500+ | CNY76.830 (CNY86.8179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.37 (CNY96.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3105-86-03
Order Code1778718
Technical Datasheet
Connector to ConnectorM5 Circular Plug to Free End
No. of Positions3Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 09-3105-86-03 is a 3 x 0.14 PUR 3-contact Cable for use with the sensor connector. It offers male socket with wires 0.14mm² front fastened.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector to Connector
M5 Circular Plug to Free End
Cable Length - Imperial
7.87"
Jacket Colour
-
SVHC
Lead (14-Jun-2023)
No. of Positions
3Ways
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate