Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No79-1406-12-03
Order Code1778709
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.250 (CNY278.2625) |
| 10+ | CNY239.680 (CNY270.8384) |
| 25+ | CNY233.110 (CNY263.4143) |
| 100+ | CNY226.540 (CNY255.9902) |
| 250+ | CNY221.320 (CNY250.0916) |
| 500+ | CNY216.900 (CNY245.097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.25 (CNY278.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1406-12-03
Order Code1778709
Technical Datasheet
Connector to ConnectorM9 Circular Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 79-1406-12-03 is a 3-contact 2m Cable Assembly with M9 female receptacle, free ends connectors and black jacket.
Applications
Industrial
Technical Specifications
Connector to Connector
M9 Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
No. of Positions
3Ways
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979