Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoETTK 2500
Order Code4209660
Product RangeETTK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15,779.120 (CNY17,830.4056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,779.12 (CNY17,830.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoETTK 2500
Order Code4209660
Product RangeETTK Series
Technical Datasheet
Input Voltage230V
Voltage Function-
Output Voltage230V
Power Rating2.5kVA
Output Current-
IP RatingIP67
Isolation Voltage4kV
Plug TypeSchuko
Cord Length - Metric-
Transformer MountingFloor Mount
Product RangeETTK Series
Product Overview
Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100.
- Safe galvanic isolation
- Integrated short-circuit and overload protection
- Very good moisture protection and low noise thanks to resin encapsulation
- High degree of protection
- Carry handle, shockproof socket for portable application
Technical Specifications
Input Voltage
230V
Output Voltage
230V
Output Current
-
Isolation Voltage
4kV
Cord Length - Metric
-
Product Range
ETTK Series
Voltage Function
-
Power Rating
2.5kVA
IP Rating
IP67
Plug Type
Schuko
Transformer Mounting
Floor Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):40