Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,331.780 (CNY1,504.9114) |
| 5+ | CNY1,305.150 (CNY1,474.8195) |
| 10+ | CNY1,278.510 (CNY1,444.7163) |
Product Information
Product Overview
PC-0124-100-0 is a PC 1AC series primary switched mode power supply. Power compact combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability. A powerful and flexible option that's still light and compact. Our real all-rounders, this power supply unit is suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation. The output voltage can be set easily using the rotary potentiometer on the front of the enclosure. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3.
- Fast tripping of conventional circuit breakers, stabilised and adjustable output voltage
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 10A
- LED green status indicator, relay contact signal output
- Power dissipation, no load/rated load is 6.6 / 24.4W (230VAC), efficiency is 91% typical
- Parallel operation, DC OK signalling, resistant to transient overvoltages up to 4KV
- 3 years warranty, robust DIN rail mounting, push-in terminals
- UL/CSA 60950 recognised, UL 508 listed, GL approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 55mm width x 127mm height x 161mm depth
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
100V AC to 240V AC
-
Technical Docs (2)
Alternatives for PC-0124-100-0
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate