Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,849.310 (CNY2,089.7203) |
5+ | CNY1,812.330 (CNY2,047.9329) |
10+ | CNY1,775.340 (CNY2,006.1342) |
Product Information
Product Overview
PC-0324-200-2 is a PC 3AC series primary switched mode power supply. The economic power supplies in the Power Compact series set new standards in their class. Above-average robustness against transients and energetic surge pulses at their input and equipped with essential additional aspects for a worldwide high plant availability. The output voltage can be set easily using the rotary potentiometer on the front of the enclosure. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- Robust DIN rail mounting, fast tripping of conventional circuit breakers
- Input rated voltage is 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 20A
- LED green status indicator, relay contact signal output
- Power dissipation, no load/rated load is 4.03W/42.53W (400VAC), efficiency is 92% typical
- Resistant to transient overvoltages up to 4KV, stabilised and adjustable output voltage
- 3 years warranty, DC OK signalling, parallel operation, push-in terminals, 50% power boost
- UL/CSA 60950 recognised, UL 508 listed, GL, approved
- Ambient temperature range from -25°C to +70°C, protection index is IP20
- Dimension is 80mm width x 127mm height x 160mm depth
Technical Specifications
ITE
480W
20A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
400V AC to 500V AC
-
Alternatives for PC-0324-200-2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate