Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPEL 230/18-1,1
Order Code4209562
Product RangePEL Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,071.700 (CNY1,211.021) |
5+ | CNY1,050.270 (CNY1,186.8051) |
10+ | CNY1,028.840 (CNY1,162.5892) |
50+ | CNY1,007.400 (CNY1,138.362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.70 (CNY1,211.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPEL 230/18-1,1
Order Code4209562
Product RangePEL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20.9W
Output Voltage - Output 118VDC
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePEL Series
Product Overview
PEL 230/18-1,1 is a PEL 230 series single-phase switched mode power supply. This primary switched mode power supply is concentrated on the core task of voltage and current supply. Flat step profile optimised for installation in control panels in the building automation. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3.
- Panel installation on mounting rails, stabilised and adjustable output voltage
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 18VDC, output rated current is 1.10A
- LED green power good (DC OK) signalling
- Efficiency is 80% typical
- Service-friendly spring-loaded connector system
- 3 years warranty, protection index is IP20
- UL/CSA 60950, UL 508, DNV GL approved
- Ambient temperature range from -25°C to +55°C
- Dimension is 54mm width x 89mm height x 59mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20.9W
Output Current - Output 1
1.1A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PEL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2