Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,101.280 (CNY1,244.4464) |
| 5+ | CNY1,079.260 (CNY1,219.5638) |
| 10+ | CNY1,057.230 (CNY1,194.6699) |
| 50+ | CNY1,035.210 (CNY1,169.7873) |
Product Information
Product Overview
PM-0124-040-0 is a PM 1AC series primary switched mode power supply. The efficient, primary switched mode power supply in slim plastic enclosure. A powerful and flexible option that's still light and compact. It is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. All power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the enclosure. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 60335-1, EN 61204-3.
- DC OK signalling, constant current limiting without overload shutdown
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 4A
- Protection index is IP20
- Power dissipation, no load/rated load is <lt/>1W / 12W (230VAC), efficiency is 89%
- Stabilised and adjustable output voltage, low stand-by consumption <lt/>1W, push-in terminals
- 3 years warranty, in compliance with EN 60335-1, panel installation on mounting rails
- UL/CSA 60950 recognised, UL 508 listed, GL approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 52mm width x 90mm height x 111mm depth
Technical Specifications
ITE
96W
4A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
100V AC to 240V AC
-
Technical Docs (2)
Alternatives for PM-0124-040-0
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate