Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,583.070 (CNY5,178.8691) |
5+ | CNY4,491.410 (CNY5,075.2933) |
Product Information
Product Overview
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN60204. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100.
- Very good corrosion protection and low noise thanks to vacuum impregnation
- Very good switch-on behaviour thanks to reduced starting currents
- Dual input voltage 230 and 400 Vac
- Primary side ±15 V tappings for voltage adjustment
- Quick to cable up thanks to the use of spring-clamp terminals
- High power density due to a compact construction design
- Contact protected screw connection terminals complying with UVV BGV A11
- Simple mounting thanks to robust metal footplate with oval slots
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Open Style Control and Safety Isolating
2 x 115V
50Hz / 60Hz
6.96A
-
No SVHC (21-Jan-2025)
230V, 400V
1.6kVA
Dual Primary, Dual Secondary
Spring Terminal
STEU Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate