Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoHP-AT-101-1-03P
Order Code2750536
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoHP-AT-101-1-03P
Order Code2750536
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rated Current50A
Rated Voltage300V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole1
Load Side Connection MethodTab
Load Side Wire Size Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Rated Current
50A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (25-Jun-2020)
Rated Voltage
300V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Tab
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938