Product Information
Product Overview
The BLE112-A-V1 is a Bluetooth smart module with integrated chip antenna and software version 1.0 targeted for low power sensors and accessories. It integrates all features required for a Bluetooth smart application, including Bluetooth radio, software stack and GATT based profiles. The BLE112 Bluetooth smart module can also host end user applications, which means no external microcontroller is required in size or price constrained devices. Moreover, it has flexible hardware interfaces to connect to different peripherals and sensors and can be powered directly from a standard 3V coin cell battery or a pair of AAA batteries. In the lowest power sleep mode it merely consumes 500nA and will wake up within a few hundred microseconds.
- Bluetooth v.4.0, single mode compliant
- GFSK modulation
- 30m to 150m line of sight range
- Integrated Bluetooth radio, microcontroller and software stack
- Fast time to market and low development risks
- All application code can be executed on the BLE112
- Firmware is field upgradeable
- Lower cost and smaller size
- Proven interoperability
- Minimal qualification costs
Applications
Wireless, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.0
-97 dBm
-40°C to +85°C
No SVHC (17-Dec-2014)
Class 2
2V to 3.6V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate