Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02246100
Order Code3216772
Product RangeEuromas Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No02246100
Order Code3216772
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric140mm
External Width - Metric120mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial5.5"
External Width - Imperial4.72"
External Depth - Imperial6.3"
Product RangeEuromas Series
SVHCLead
Technical Specifications
Enclosure Type
Small
External Height - Metric
140mm
External Depth - Metric
160mm
Body Colour
Grey, Transparent
External Height - Imperial
5.5"
External Depth - Imperial
6.3"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
Euromas Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548402