Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY91.000 (CNY102.830) |
5+ | CNY89.180 (CNY100.7734) |
10+ | CNY87.360 (CNY98.7168) |
20+ | CNY85.540 (CNY96.6602) |
50+ | CNY83.720 (CNY94.6036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.00 (CNY102.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No06050000
Order Code4456117
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolystyrene
External Height - Metric30mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range-
Product Overview
The 06050000 is an Universal Enclosure made of polystyrene with light grey lid and snap lock.
- IP40 Protection rating
Applications
Industrial
Notes
If required, the locking function can be permanently fixed by means of screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
50mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028