Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96702100
Order Code3216969
Product RangeBocube Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.540 (CNY80.8402) |
| 5+ | CNY70.110 (CNY79.2243) |
| 10+ | CNY68.680 (CNY77.6084) |
| 20+ | CNY67.250 (CNY75.9925) |
| 50+ | CNY65.000 (CNY73.450) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.54 (CNY80.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96702100
Order Code3216969
Product RangeBocube Series
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminum
External Height - Metric76.5mm
External Width - Metric73.5mm
Product RangeBocube Series
Technical Specifications
Panel Type
Front Panel
External Height - Metric
76.5mm
Product Range
Bocube Series
Panel Material
Aluminum
External Width - Metric
73.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028486