Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607335688
Order Code1358755
Also Known AsGTIN UPC EAN: 3165140334686
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2607335688
Order Code1358755
Also Known AsGTIN UPC EAN: 3165140334686
Technical Datasheet
Battery Voltage18V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight1045g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Bosch power tool battery.
Technical Specifications
Battery Voltage
18V
Battery Capacity
2.6Ah
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Pack Quantity
1
Weight
1045g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136