Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608595498
Order Code1517081
Product RangeBosch - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140353137
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608595498
Order Code1517081
Product RangeBosch - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140353137
Technical Datasheet
Drill Bit Size Metric32mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Flat Wood Drill Bits
Product Overview
- Self-cutting threaded point and two side cutters
- Manufactured from Bosch's own specially toughened steel
- Tip and cutting edges are precision-ground for dimensionally correct bore holes
- ¼" Hexagonal shank for chuck holders, and appropriate toolholders or extensions
- High cutting speed when compared to standard flat wood bits
- Suitable for bore holes in medium-hard and soft woods
- Also suitable for light building materials such as plasterboard or aerated blocks
Technical Specifications
Drill Bit Size Metric
32mm
Effective Length
-
Product Range
Bosch - Flat Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067