Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGWS 10-125Z
Order Code1305647
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part NoGWS 10-125Z
Order Code1305647
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Power Rating630W
Disc Diameter125mm
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Power Type
Electric
Power Rating
630W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
230V
Disc Diameter
125mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1