Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-821K-RC
Order Code1185452
Product Range1140 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-821K-RC
Order Code1185452
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.2A
Saturation Current (Isat)7.2A
DC Resistance Max0.154ohm
Inductance Tolerance 10%
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.2A
Inductance Tolerance
10%
Inductance
820µH
RMS Current (Irms)
4.2A
DC Resistance Max
0.154ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107503