Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F180J-RC
Order Code1167664
Product Range78F Series
Technical Datasheet
180 In Stock
Need more?
180 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.635 (CNY0.7176) |
100+ | CNY0.525 (CNY0.5933) |
500+ | CNY0.509 (CNY0.5752) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.35 (CNY7.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F180J-RC
Order Code1167664
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance18µH
DC Current Rating315mA
DC Resistance Max1ohm
Inductance Tolerance 5%
Self Resonant Frequency15MHz
Technical Specifications
Product Range
78F Series
DC Current Rating
315mA
Inductance Tolerance
5%
SVHC
No SVHC (14-Jun-2023)
Inductance
18µH
DC Resistance Max
1ohm
Self Resonant Frequency
15MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023