Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F3R3J-RC
Order Code1103607
Product Range78F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F3R3J-RC
Order Code1103607
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance3.3µH
DC Current Rating575mA
DC Resistance Max0.3ohm
Inductance Tolerance 5%
Self Resonant Frequency60MHz
Technical Specifications
Product Range
78F Series
DC Current Rating
575mA
Inductance Tolerance
5%
SVHC
No SVHC (19-Jan-2021)
Inductance
3.3µH
DC Resistance Max
0.3ohm
Self Resonant Frequency
60MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175